TLE92464EDHPEVALBRDTOBO1 | |
---|---|
DigiKey Part Number | 448-TLE92464EDHPEVALBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE92464EDHPEVALBRDTOBO1 |
Description | EVAL BOARD FOR TLE92464EDHP ARDU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE92464EDHP Solenoid Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Solenoid Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TLE92464EDHP | |
Primary Attributes | 40V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,542.90000 | ¥1,542.90 |