TLE5046ICAKERRHALA1 | |
---|---|
DigiKey Part Number | 448-TLE5046ICAKERRHALA1CT-ND - Cut Tape (CT) 448-TLE5046ICAKERRHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE5046ICAKERRHALA1 |
Description | IC HALL SENSOR LINEAR SSO-2 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Sensor Axis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥22.61300 | ¥226.13 |
25 | ¥20.10040 | ¥502.51 |
50 | ¥19.09540 | ¥954.77 |
100 | ¥18.59300 | ¥1,859.30 |
500 | ¥15.57780 | ¥7,788.90 |
1,000 | ¥14.57279 | ¥14,572.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.57275 | ¥29,145.50 |
4,000 | ¥14.07026 | ¥56,281.04 |
6,000 | ¥13.56774 | ¥81,406.44 |