TLE5009EVALKITTOBO2 | |
---|---|
DigiKey Part Number | 448-TLE5009EVALKITTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | TLE5009EVALKITTOBO2 |
Description | TLE5009 EVAL KIT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | TLE5009, XMC4700 - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | 360° | |
Interface | - | |
Sensitivity | 0.6° | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLE5009, XMC4700 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.14000 | ¥471.14 |