TLE5009A16DE2200XUMA1 | |
---|---|
DigiKey Part Number | TLE5009A16DE2200XUMA1TR-ND - Tape & Reel (TR) TLE5009A16DE2200XUMA1CT-ND - Cut Tape (CT) TLE5009A16DE2200XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5009A16DE2200XUMA1 |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5009A16DE2200XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.49000 | ¥54.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.98505 | ¥74,962.62 |