TLE4998P8DXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4998P8DXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4998P8DXUMA1 |
Description | MAG SWITCH SPEED SENSOR 8TDSO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Digital Switch |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998P8DXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.88745 | ¥77,218.62 |