TLE4997A8XUMA1 | |
---|---|
DigiKey Part Number | TLE4997A8XUMA1TR-ND - Tape & Reel (TR) TLE4997A8XUMA1CT-ND - Cut Tape (CT) TLE4997A8XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4997A8XUMA1 |
Description | SENSOR HALL EFFECT ANALOG TDSO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
EDA/CAD Models | TLE4997A8XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±50mT ~ ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 12 b | |
Bandwidth | 1.32kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥30.46800 | ¥304.68 |
25 | ¥27.07800 | ¥676.95 |
50 | ¥25.72460 | ¥1,286.23 |
100 | ¥25.04800 | ¥2,504.80 |
500 | ¥20.98644 | ¥10,493.22 |
1,000 | ¥19.63245 | ¥19,632.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.95547 | ¥47,388.67 |