TLE4997A8DE0300XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4997A8DE0300XUMA1TR-ND - Tape & Reel (TR) 448-TLE4997A8DE0300XUMA1CT-ND - Cut Tape (CT) 448-TLE4997A8DE0300XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4997A8DE0300XUMA1 |
Description | MAG SWITCH SPEED SENSOR 8TDSO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Digital Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥41.84500 | ¥418.45 |
25 | ¥38.70440 | ¥967.61 |
100 | ¥33.47380 | ¥3,347.38 |
500 | ¥31.38198 | ¥15,690.99 |
1,000 | ¥29.28979 | ¥29,289.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.76679 | ¥71,916.98 |