TLE4973RE35S5S0010XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4973RE35S5S0010XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973RE35S5S0010XUMA1CT-ND - Cut Tape (CT) 448-TLE4973RE35S5S0010XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973RE35S5S0010XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 6-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4973RE35S5S0010XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 6-PowerVDFN | |
Supplier Device Package | PG-VSON-6-4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥34.65100 | ¥346.51 |
25 | ¥30.79840 | ¥769.96 |
50 | ¥29.25940 | ¥1,462.97 |
100 | ¥28.48930 | ¥2,848.93 |
500 | ¥23.86904 | ¥11,934.52 |
1,000 | ¥22.32913 | ¥22,329.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥20.78920 | ¥103,946.00 |