TLE4971A075N5E0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4971A075N5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A075N5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A075N5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A075N5E0001XUMA1 |
Description | SPEED & CURRENT SENSORS PG-TISON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 16mV/A | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥41.29900 | ¥412.99 |
25 | ¥36.70840 | ¥917.71 |
50 | ¥34.87200 | ¥1,743.60 |
100 | ¥33.95470 | ¥3,395.47 |
500 | ¥28.44864 | ¥14,224.32 |
1,000 | ¥26.61323 | ¥26,613.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.69550 | ¥64,238.75 |