TLE4971A050T5E0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4971A050T5E0001XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4971A050T5E0001XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 24mV/A | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.60532 | ¥64,013.30 |