TLE4955CXAMA1 | |
---|---|
DigiKey Part Number | 448-TLE4955CXAMA1CT-ND - Cut Tape (CT) 448-TLE4955CXAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4955CXAMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -30mT Trip, 30mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 20V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-53 | |
Package / Case | 2-SIP, SSO-2-53 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.59000 | ¥42.59 |
10 | ¥31.94800 | ¥319.48 |
25 | ¥28.39760 | ¥709.94 |
50 | ¥26.97600 | ¥1,348.80 |
100 | ¥26.26710 | ¥2,626.71 |
500 | ¥22.00726 | ¥11,003.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.57201 | ¥26,358.01 |