TLE426942ELXUMA1 | |
---|---|
DigiKey Part Number | TLE426942ELXUMA1TR-ND - Tape & Reel (TR) TLE426942ELXUMA1CT-ND - Cut Tape (CT) TLE426942ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE426942ELXUMA1 |
Description | IC REG LINEAR 5V 150MA SSOP-14-2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.69800 | ¥116.98 |
25 | ¥11.03440 | ¥275.86 |
100 | ¥9.40060 | ¥940.06 |
250 | ¥8.82664 | ¥2,206.66 |
500 | ¥7.72336 | ¥3,861.68 |
1,000 | ¥6.39929 | ¥6,399.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95799 | ¥14,894.97 |
5,000 | ¥5.73732 | ¥28,686.60 |
12,500 | ¥5.51665 | ¥68,958.12 |