TLE42064GXUMA1 | |
---|---|
DigiKey Part Number | TLE42064GXUMA1TR-ND - Tape & Reel (TR) TLE42064GXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE42064GXUMA1 |
Description | IC MOTOR DRIVER 8V-18V 14DSO |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel PG-DSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42064GXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | - | |
Current - Output | 800mA | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-22 | |
Base Product Number |