TLD700216SHIELDTOBO1 | |
---|---|
DigiKey Part Number | 448-TLD700216SHIELDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD700216SHIELDTOBO1 |
Description | TLD7002-16SHIELD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | TLD7002-16ES LED Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | TLD7002-16ES | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.12000 | ¥474.12 |