TC233L32F200FACKXUMA1 | |
---|---|
DigiKey Part Number | 448-TC233L32F200FACKXUMA1TR-ND - Tape & Reel (TR) 448-TC233L32F200FACKXUMA1CT-ND - Cut Tape (CT) 448-TC233L32F200FACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC233L32F200FACKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-100-3 | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.51000 | ¥253.51 |
10 | ¥233.83400 | ¥2,338.34 |
25 | ¥223.32360 | ¥5,583.09 |
100 | ¥199.67910 | ¥19,967.91 |
250 | ¥190.48300 | ¥47,620.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥170.77788 | ¥170,777.88 |