TC1728N192F133HRACKXUMA2 | |
---|---|
DigiKey Part Number | 448-TC1728N192F133HRACKXUMA2TR-ND - Tape & Reel (TR) 448-TC1728N192F133HRACKXUMA2CT-ND - Cut Tape (CT) 448-TC1728N192F133HRACKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1728N192F133HRACKXUMA2 |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit Single-Core 133MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-176-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Single-Core | |
Speed | 133MHz | |
Connectivity | ASC, CANbus, MLI, MSC, SSC | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 152K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 3.63V | |
Data Converters | A/D 4x10b, 32x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-176-6 | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.88000 | ¥162.88 |
10 | ¥149.73000 | ¥1,497.30 |
25 | ¥143.52720 | ¥3,588.18 |
100 | ¥126.45890 | ¥12,645.89 |
250 | ¥120.25260 | ¥30,063.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥112.49436 | ¥56,247.18 |