SAF-XC866-2FRI BC | |
---|---|
DigiKey Part Number | SAF-XC866-2FRIBCINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF-XC866-2FRI BC |
Description | IC MCU 8BIT 8KB FLASH 38TSSOP |
Customer Reference | |
Detailed Description | XC800 XC8xx Microcontroller IC 8-Bit 86MHz 8KB (8K x 8) FLASH PG-TSSOP-38 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | XC800 | |
Core Size | 8-Bit | |
Speed | 86MHz | |
Connectivity | SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |