S70KS1282GABHV020 | |
---|---|
DigiKey Part Number | 448-S70KS1282GABHV020-ND |
Manufacturer | |
Manufacturer Product Number | S70KS1282GABHV020 |
Description | IC PSRAM 128MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.91400 | ¥439.14 |
25 | ¥43.07200 | ¥1,076.80 |
40 | ¥42.76075 | ¥1,710.43 |
80 | ¥38.36950 | ¥3,069.56 |
338 | ¥38.22538 | ¥12,920.18 |
676 | ¥35.82584 | ¥24,218.27 |
1,014 | ¥34.31407 | ¥34,794.47 |