S6BT112A01SSBB202 | |
---|---|
DigiKey Part Number | 448-S6BT112A01SSBB202TR-ND - Tape & Reel (TR) 448-S6BT112A01SSBB202CT-ND - Cut Tape (CT) 448-S6BT112A01SSBB202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6BT112A01SSBB202 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CXPI 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CXPI | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.52000 | ¥64.52 |
10 | ¥58.25900 | ¥582.59 |
25 | ¥55.55040 | ¥1,388.76 |
100 | ¥48.23510 | ¥4,823.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥48.23465 | ¥9,646.93 |
400 | ¥46.06683 | ¥18,426.73 |
600 | ¥42.00210 | ¥25,201.26 |
1,000 | ¥36.58252 | ¥36,582.52 |
2,000 | ¥35.22760 | ¥70,455.20 |