S29JL064J55TFI000 | |
---|---|
DigiKey Part Number | 448-S29JL064J55TFI000-ND |
Manufacturer | |
Manufacturer Product Number | S29JL064J55TFI000 |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 55 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL064J55TFI000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥60.85900 | ¥608.59 |
25 | ¥59.59320 | ¥1,489.83 |
40 | ¥59.38975 | ¥2,375.59 |
96 | ¥53.28938 | ¥5,115.78 |
288 | ¥51.67844 | ¥14,883.39 |
480 | ¥49.14235 | ¥23,588.33 |
960 | ¥47.42890 | ¥45,531.74 |