S29JL032J70TFI213 | |
---|---|
DigiKey Part Number | 448-S29JL032J70TFI213TR-ND - Tape & Reel (TR) 448-S29JL032J70TFI213CT-ND - Cut Tape (CT) 448-S29JL032J70TFI213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI213 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥39.01300 | ¥390.13 |
25 | ¥38.16560 | ¥954.14 |
50 | ¥37.96040 | ¥1,898.02 |
100 | ¥34.03620 | ¥3,403.62 |
250 | ¥33.91240 | ¥8,478.10 |
500 | ¥32.67322 | ¥16,336.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.06221 | ¥31,062.21 |
2,000 | ¥30.73176 | ¥61,463.52 |