S29GL512T11TFIV20 | |
---|---|
DigiKey Part Number | 448-S29GL512T11TFIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T11TFIV20 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.81000 | ¥84.81 |
10 | ¥78.54300 | ¥785.43 |
25 | ¥76.76480 | ¥1,919.12 |
40 | ¥76.35325 | ¥3,054.13 |
91 | ¥67.21396 | ¥6,116.47 |
273 | ¥63.87828 | ¥17,438.77 |
455 | ¥63.23842 | ¥28,773.48 |
1,001 | ¥61.13663 | ¥61,197.77 |