S29GL512T10TFI023 | |
---|---|
DigiKey Part Number | 448-S29GL512T10TFI023TR-ND - Tape & Reel (TR) 448-S29GL512T10TFI023CT-ND - Cut Tape (CT) 448-S29GL512T10TFI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL512T10TFI023 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.81000 | ¥84.81 |
10 | ¥78.54300 | ¥785.43 |
25 | ¥76.76480 | ¥1,919.12 |
50 | ¥76.35280 | ¥3,817.64 |
100 | ¥67.21370 | ¥6,721.37 |
250 | ¥63.87820 | ¥15,969.55 |
500 | ¥63.23848 | ¥31,619.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.13661 | ¥61,136.61 |