S29GL512S11TFI010 | |
---|---|
DigiKey Part Number | S29GL512S11TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S11TFI010 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥74.57800 | ¥745.78 |
25 | ¥72.89000 | ¥1,822.25 |
40 | ¥72.49875 | ¥2,899.95 |
91 | ¥63.82176 | ¥5,807.78 |
273 | ¥60.65451 | ¥16,558.68 |
455 | ¥60.04705 | ¥27,321.41 |
1,001 | ¥58.05119 | ¥58,109.24 |