S29GL512S11DHI020 | |
---|---|
DigiKey Part Number | 448-S29GL512S11DHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S11DHI020 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥74.57800 | ¥745.78 |
25 | ¥72.89000 | ¥1,822.25 |
40 | ¥72.49875 | ¥2,899.95 |
80 | ¥63.82200 | ¥5,105.76 |
260 | ¥60.65435 | ¥15,770.13 |
520 | ¥60.04698 | ¥31,224.43 |
1,040 | ¥58.05121 | ¥60,373.26 |