S29GL128P10TFI010 | |
---|---|
DigiKey Part Number | S29GL128P10TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128P10TFI010 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128P10TFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥52.04200 | ¥520.42 |
25 | ¥51.05200 | ¥1,276.30 |
40 | ¥50.68125 | ¥2,027.25 |
91 | ¥45.47604 | ¥4,138.32 |
273 | ¥45.30549 | ¥12,368.40 |
455 | ¥42.46147 | ¥19,319.97 |
1,001 | ¥40.66978 | ¥40,710.45 |