S29GL064S80DHIV10 | |
---|---|
DigiKey Part Number | 448-S29GL064S80DHIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S80DHIV10 |
Description | IC FLASH 64MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 80 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S80DHIV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 80 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥35.00700 | ¥350.07 |
25 | ¥34.24800 | ¥856.20 |
40 | ¥34.06450 | ¥1,362.58 |
80 | ¥30.54250 | ¥2,443.40 |
260 | ¥30.43154 | ¥7,912.20 |
520 | ¥29.31958 | ¥15,246.18 |
1,040 | ¥27.87394 | ¥28,988.90 |