S29GL064S70BHA043 | |
---|---|
DigiKey Part Number | 448-S29GL064S70BHA043TR-ND - Tape & Reel (TR) 448-S29GL064S70BHA043CT-ND - Cut Tape (CT) 448-S29GL064S70BHA043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL064S70BHA043 |
Description | IC FLASH 64MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.71700 | ¥387.17 |
25 | ¥37.88000 | ¥947.00 |
50 | ¥37.67480 | ¥1,883.74 |
100 | ¥33.78010 | ¥3,378.01 |
250 | ¥33.65692 | ¥8,414.23 |
500 | ¥32.42726 | ¥16,213.63 |
1,000 | ¥30.82839 | ¥30,828.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.62941 | ¥61,573.53 |