S29GL01GS11TFV020 | |
---|---|
DigiKey Part Number | 448-S29GL01GS11TFV020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GS11TFV020 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GS11TFV020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥112.13000 | ¥1,121.30 |
25 | ¥110.60240 | ¥2,765.06 |
40 | ¥109.21300 | ¥4,368.52 |
91 | ¥95.71099 | ¥8,709.70 |
273 | ¥91.60700 | ¥25,008.71 |
455 | ¥91.01136 | ¥41,410.17 |