S29AL008J70BFI020 | |
---|---|
DigiKey Part Number | 448-S29AL008J70BFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29AL008J70BFI020 |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J70BFI020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.03500 | ¥170.35 |
25 | ¥16.77440 | ¥419.36 |
40 | ¥16.72950 | ¥669.18 |
80 | ¥14.94900 | ¥1,195.92 |
338 | ¥14.45799 | ¥4,886.80 |
676 | ¥14.40530 | ¥9,737.98 |
1,014 | ¥13.41389 | ¥13,601.68 |
5,070 | ¥12.14183 | ¥61,559.08 |