S29AL008J55TFNR10 | |
---|---|
DigiKey Part Number | S29AL008J55TFNR10-ND |
Manufacturer | |
Manufacturer Product Number | S29AL008J55TFNR10 |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J55TFNR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.25000 | ¥232.50 |
25 | ¥22.88880 | ¥572.22 |
40 | ¥22.82950 | ¥913.18 |
96 | ¥20.39969 | ¥1,958.37 |
288 | ¥19.72889 | ¥5,681.92 |
480 | ¥19.65719 | ¥9,435.45 |
960 | ¥18.30435 | ¥17,572.18 |