S29AL008J55BFIR22 | |
---|---|
DigiKey Part Number | 448-S29AL008J55BFIR22TR-ND - Tape & Reel (TR) 448-S29AL008J55BFIR22CT-ND - Cut Tape (CT) 448-S29AL008J55BFIR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29AL008J55BFIR22 |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J55BFIR22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.03500 | ¥170.35 |
25 | ¥16.77440 | ¥419.36 |
50 | ¥16.73000 | ¥836.50 |
100 | ¥14.94920 | ¥1,494.92 |
250 | ¥14.45780 | ¥3,614.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.87888 | ¥11,103.10 |
1,600 | ¥13.41390 | ¥21,462.24 |
2,400 | ¥13.19459 | ¥31,667.02 |
4,000 | ¥12.54538 | ¥50,181.52 |
5,600 | ¥12.14183 | ¥67,994.25 |