S25FS128SAGMFI103 | |
---|---|
DigiKey Part Number | 448-S25FS128SAGMFI103TR-ND - Tape & Reel (TR) 448-S25FS128SAGMFI103CT-ND - Cut Tape (CT) 448-S25FS128SAGMFI103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FS128SAGMFI103 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥31.29600 | ¥312.96 |
25 | ¥30.61920 | ¥765.48 |
50 | ¥30.45340 | ¥1,522.67 |
100 | ¥27.30580 | ¥2,730.58 |
250 | ¥27.20596 | ¥6,801.49 |
500 | ¥26.21194 | ¥13,105.97 |
1,000 | ¥24.91963 | ¥24,919.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥24.65451 | ¥51,774.47 |