S25FL256SAGBHIC00 | |
---|---|
DigiKey Part Number | 448-S25FL256SAGBHIC00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHIC00 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHIC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥45.04700 | ¥450.47 |
25 | ¥44.18200 | ¥1,104.55 |
40 | ¥43.86300 | ¥1,754.52 |
80 | ¥39.35775 | ¥3,148.62 |
338 | ¥39.21033 | ¥13,253.09 |
676 | ¥36.74895 | ¥24,842.29 |
1,014 | ¥35.19828 | ¥35,691.06 |