S25FL256LAGNFI013 | |
---|---|
DigiKey Part Number | 448-S25FL256LAGNFI013TR-ND - Tape & Reel (TR) 448-S25FL256LAGNFI013CT-ND - Cut Tape (CT) 448-S25FL256LAGNFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGNFI013 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.81100 | ¥308.11 |
25 | ¥30.14640 | ¥753.66 |
50 | ¥29.98220 | ¥1,499.11 |
100 | ¥26.88300 | ¥2,688.30 |
250 | ¥26.78532 | ¥6,696.33 |
500 | ¥25.80670 | ¥12,903.35 |
1,000 | ¥24.53426 | ¥24,534.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.27324 | ¥60,683.10 |