S25FL128SDSBHI210 | |
---|---|
DigiKey Part Number | 448-S25FL128SDSBHI210-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SDSBHI210 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥31.29600 | ¥312.96 |
25 | ¥30.61920 | ¥765.48 |
40 | ¥30.45425 | ¥1,218.17 |
80 | ¥27.30575 | ¥2,184.46 |
338 | ¥27.20604 | ¥9,195.64 |
676 | ¥26.21198 | ¥17,719.30 |
1,014 | ¥24.91959 | ¥25,268.46 |