S25FL128LAGNFV010 | |
---|---|
DigiKey Part Number | 448-S25FL128LAGNFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGNFV010 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥20.28160 | ¥507.04 |
40 | ¥20.22900 | ¥809.16 |
80 | ¥18.07488 | ¥1,445.99 |
230 | ¥17.48117 | ¥4,020.67 |
490 | ¥17.41751 | ¥8,534.58 |
980 | ¥16.21889 | ¥15,894.51 |
4,900 | ¥14.68077 | ¥71,935.77 |