S25FL064LABMFB013 | |
---|---|
DigiKey Part Number | 448-S25FL064LABMFB013TR-ND - Tape & Reel (TR) 448-S25FL064LABMFB013CT-ND - Cut Tape (CT) 448-S25FL064LABMFB013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFB013 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.39300 | ¥153.93 |
25 | ¥14.97480 | ¥374.37 |
50 | ¥14.89580 | ¥744.79 |
100 | ¥13.31630 | ¥1,331.63 |
250 | ¥13.27756 | ¥3,319.39 |
500 | ¥13.07690 | ¥6,538.45 |
1,000 | ¥12.52184 | ¥12,521.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥12.05919 | ¥25,324.30 |
4,200 | ¥11.73535 | ¥49,288.47 |
6,300 | ¥11.65823 | ¥73,446.85 |