S25FL032P0XMFB013 | |
---|---|
DigiKey Part Number | 448-S25FL032P0XMFB013TR-ND - Tape & Reel (TR) 448-S25FL032P0XMFB013CT-ND - Cut Tape (CT) 448-S25FL032P0XMFB013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL032P0XMFB013 |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL032P0XMFB013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥30.22900 | ¥302.29 |
25 | ¥29.57480 | ¥739.37 |
50 | ¥29.41400 | ¥1,470.70 |
100 | ¥26.37320 | ¥2,637.32 |
250 | ¥26.27760 | ¥6,569.40 |
500 | ¥25.31740 | ¥12,658.70 |
1,000 | ¥24.06909 | ¥24,069.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥24.52741 | ¥51,507.56 |