REF5QR1680BG30W1TOBO1 | |
---|---|
DigiKey Part Number | 448-REF5QR1680BG30W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF5QR1680BG30W1TOBO1 |
Description | 30 W HIGH EFFICIENCY AUXILIARY P |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | ICE5QR1680BG - AC/DC Converter 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 3, Non-Isolated | |
Power - Output | 30 W | |
Voltage - Output | 5V, 12V, 15V | |
Current - Output | 2.2A, 200mA, 150mA | |
Voltage - Input | 85 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICE5QR1680BG | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.08000 | ¥903.08 |