PXM1310CDMG003XTMA1

DigiKey Part Number
448-PXM1310CDMG003XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PXM1310CDMG003XTMA1
Description
PRIMARION CONTROLLER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Controller, Intel VR12.5 Voltage Regulator IC 6 Output PG-VQFN-40-13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel VR12.5
Voltage - Input
3V ~ 3.6V
Number of Outputs
6
Voltage - Output
Programmable
Operating Temperature
-5°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-40-13
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥21.96123¥87,844.92
Manufacturers Standard Package