PEF 2054 N V2.1

DigiKey Part Number
PEF2054NV2.1-ND
Manufacturer
Manufacturer Product Number
PEF 2054 N V2.1
Description
IC TELECOM INTERFACE 44LCC
Customer Reference
Detailed Description
Telecom IC PCM Interface Controller P-LCC-44-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Function
PCM Interface Controller
Interface
ISDN, PCM
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
9.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
P-LCC-44-1
Base Product Number