KITLGPWRBOM009TOBO1 | |
---|---|
DigiKey Part Number | 448-KITLGPWRBOM009TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLGPWRBOM009TOBO1 |
Description | KIT_LGPWR_BOM009 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | IPB117N20NFD MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | IPB117N20NFD | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.84000 | ¥607.84 |