KITIM69D127V11FLEXTOBO1 | |
---|---|
DigiKey Part Number | 448-KITIM69D127V11FLEXTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITIM69D127V11FLEXTOBO1 |
Description | EVAL BOARD FOR IM69D127V11 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | IM69D127V11 MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | IM69D127V11 | |
Primary Attributes | Digital Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.46000 | ¥584.46 |