KITAURIXTC224TFTTOBO1 | |
---|---|
DigiKey Part Number | 448-KITAURIXTC224TFTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITAURIXTC224TFTTOBO1 |
Description | EVAL TC224 TFT AURIX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TC224 AURIX TC2xx TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC224 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,257.70000 | ¥2,257.70 |