KIT_XMC4X_AUT_ISO_001 | |
---|---|
DigiKey Part Number | KIT_XMC4X_AUT_ISO_001-ND |
Manufacturer | |
Manufacturer Product Number | KIT_XMC4X_AUT_ISO_001 |
Description | KIT AUTOMATION FOR XMC4500 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | XMC4500 XMC4000 Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | XMC4500 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.54000 | ¥875.54 |