KIT TVS DIODE 2 | |
---|---|
DigiKey Part Number | KITTVSDIODE2IN-ND |
Manufacturer | |
Manufacturer Product Number | KIT TVS DIODE 2 |
Description | KIT SAMPLE TVS FOR RF/ANT PROT |
Customer Reference | |
Detailed Description | TVS Diode Kit 3.3V ~ 70V Breakdown Surface Mount 112 Pieces (8 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | ESD Protection | |
Quantity | 112 Pieces (8 Values - Mixed Quantities) | |
Voltage - Breakdown | 3.3V ~ 70V | |
Mounting Type | Surface Mount | |
Packages Included | TSLP-2-7, TSSLP-2-1, TSLP-4-7, SOT-323, SOT-363-6 |