IRSM005-800MHTR | |
---|---|
DigiKey Part Number | IRSM005-800MHTR-ND - Tape & Reel (TR) IRSM005-800MHCT-ND - Cut Tape (CT) IRSM005-800MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRSM005-800MHTR |
Description | IC HALF BRIDGE DRIVER 80A 27QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Power MOSFET 27-PQFN (7x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | AC Motors, DC Motors, DC-DC Converters, General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | 2.7mOhm | |
Current - Output / Channel | 80A | |
Current - Peak Output | - | |
Voltage - Supply | 10V ~ 20V | |
Voltage - Load | 40V (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 27-PowerVQFN | |
Supplier Device Package | 27-PQFN (7x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.89100 | ¥238.91 |
25 | ¥22.58360 | ¥564.59 |
100 | ¥19.57140 | ¥1,957.14 |
250 | ¥18.56764 | ¥4,641.91 |
500 | ¥16.66064 | ¥8,330.32 |
1,000 | ¥14.05116 | ¥14,051.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.82239 | ¥27,644.78 |
6,000 | ¥13.30275 | ¥79,816.50 |