IRS2461SXUMA1 | |
---|---|
DigiKey Part Number | 448-IRS2461SXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS2461SXUMA1 |
Description | AUDIO IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.11266 | ¥21,112.66 |
2,000 | ¥20.05705 | ¥40,114.10 |