IRLML5103TR | |
---|---|
DigiKey Part Number | IRLML5103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRLML5103TR |
Description | MOSFET P-CH 30V 760MA SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 760mA (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 600mOhm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 75 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case |